A1454KLETR-2F-T

250-A1454KLETR-2F-T
A1454KLETR-2F-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR, 3.3V, I2C, SLEEP MODE, TSSOP-8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Linear
2 mA
2.65 V to 3.5 V
- 45 C
+ 125 C
SMD/SMT
TSSOP-8
A1425
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 4 LSB/G
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.65 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.