A1425LK-T

Allegro MicroSystems
250-A1425LK-T
A1425LK-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AC COUPLED DIFFERENTIAL SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.955

Stock:
1.955 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
3,09 € 15,45 €
2,96 € 29,60 €
2,80 € 70,00 €
2,68 € 134,00 €
2,43 € 1.215,00 €
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
4.2 mA
25 mA
4 V to 26.5 V
- 40 C
+ 150 C
Through Hole
OK-4
A1425
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 26.5 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

Crankshaft Position Sensor ICs

Allegro MicroSystems Crankshaft Position Sensor ICs offer direction detection, vibration robustness, and high accuracy out of stop/start conditions for starting high-efficiency engines quickly and smoothly.