A1330LLETR-T

Allegro MicroSystems
250-A1330LLETR-T
A1330LLETR-T

Mfr.:

Description:
Board Mount Motion & Position Sensors PROGRAMMABLE ROTARY ANGLE SENSOR W/ANALOG AND PWM OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.052

Stock:
22.052 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,45 € 7,25 €
1,35 € 13,50 €
1,32 € 66,00 €
1,29 € 129,00 €
1,23 € 615,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 4000)
1,10 € 4.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
12.6 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-8
SMD/SMT
Angle
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: A1330
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

2D Angle Position Sensor ICs

Allegro MicroSystems 2D Angle Position Sensor ICs offer safety and technical innovation while providing low latency digital output. The low latency digital output allows the 2D Angle Position Sensor ICs to implement smoother and more efficient motor control. The high-performance, cost-optimized angle sensor ICs are ideal for emerging personal mobility, robotics, and industrial automation applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.