A1308LLHLX-2-T

Allegro MicroSystems
250-A1308LLHLX-2-T
A1308LLHLX-2-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR, 5V,ANALOG OUT, SOT23W-3, 2.5MV/G, AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.722

Stock:
15.722 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15722 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,26 € 6,30 €
1,14 € 11,40 €
1,08 € 54,00 €
1,04 € 104,00 €
0,903 € 451,50 €
0,869 € 869,00 €
0,82 € 1.640,00 €
0,794 € 3.970,00 €
Full Reel (Order in multiples of 10000)
0,794 € 7.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
9 mA
10 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
A1308-9
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 2.5 mV/G
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

A1308 & A1309 Linear Hall-Effect Sensor ICs

Allegro MicroSystems A1308 and A1309 Linear Hall-Effect Sensor ICs are temperature-stable devices in through-hole and surface-mount packages. These sensor ICs feature nonvolatile memory to optimize device sensitivity and the quiescent voltage output for a given application or circuit. The Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field, and the Quiescent voltage output is adjusted roughly 50% of the supply voltage. The accuracy of the sensor ICs is improved through end-of-line optimization. These Hall-effect sensor ICs operate at 5V supply voltage and feature high-bandwidth, low-noise analog output. The sensor ICs operate within the –40°C to 150°C temperature range and are immune to mechanical stress.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.