A1308KUATN-1-T

Allegro MicroSystems
250-A1308KUATN-1-T
A1308KUATN-1-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR, 5V,ANALOG OUT, SIP-3,1.3MV/G, AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.537

Stock:
9.537 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9537 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,24 € 6,20 €
1,11 € 11,10 €
1,06 € 53,00 €
1,01 € 101,00 €
0,903 € 451,50 €
0,869 € 869,00 €
0,813 € 1.626,00 €
0,787 € 3.148,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Linear
11.5 mA
4.5 to 5.5 V
- 40 C
+ 125 C
Through Hole
SIP-3
Brand: Allegro MicroSystems
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through-Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.