A1220LLHLT-T

Allegro MicroSystems
250-A1220LLHLT-T
A1220LLHLT-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors GENERAL PURPOSE HALL EFFECT LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.082

Stock:
19.082 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,955 € 4,78 €
0,85 € 8,50 €
0,793 € 39,65 €
0,777 € 77,70 €
0,689 € 344,50 €
0,644 € 644,00 €
0,609 € 1.218,00 €
Full Reel (Order in multiples of 3000)
0,588 € 1.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Precision
4 mA
25 mA
5 G to 40 G
- 40 G to - 5 G
3 V to 24 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
A1220-1-2-3
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Output Type: Open Drain
Output Voltage: 185 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs

Allegro MicroSystems A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs are stress-resistant and temperature-stable devices designed for operation over extended temperature ranges up to 150°C. These sensor ICs feature superior high-temperature performance achieved by dynamic offset cancellation that reduces the residual offset voltage caused by device overmolding, temperature dependencies, and thermal stress. The Hall-effect sensor ICs come with an onboard regulator that allows operation with supply voltages of 3V to 24V. Operating down to 3V enables the device to be used in 3V applications or with additional external resistance in series with the supply pin for more excellent protection against high-voltage transient events. Typical applications include power closures/actuators, electronic power steering, BLDC motors, and fan motors.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.