A1152LLHLT-T

Allegro MicroSystems
250-A1152LLHLT-T
A1152LLHLT-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CHOPPER STABILIZED 2-WIRE SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.763

Stock:
5.763 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5763 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,894 € 4,47 €
0,794 € 7,94 €
0,758 € 37,90 €
0,725 € 72,50 €
0,659 € 329,50 €
0,63 € 630,00 €
0,621 € 1.242,00 €
Full Reel (Order in multiples of 3000)
0,509 € 1.527,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Pre-Programmed, 2-Wire
17 mA
50 G to 110 G
45 G to 105 G
3 V to 24 V
- 40 C
+ 150 C
SMD/SMT
ZLH-3
A115X
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

A115X Two-Wire Hall-Effect Switch ICs

Allegro MicroSystems A115X Two-Wire Hall-Effect Switch ICs are a family of unipolar switches factory-trimmed to optimize magnetic switchpoint accuracy. These Hall-effect switches are manufactured using Allegro™ advanced BiCMOS technology, implementing a high-frequency, 4-phase, chopper-stabilization technique. The A115x switch ICs feature supply transient and reverse-battery protection and operate within an ambient temperature range of –40°C to 150°C. Typical applications include sensing seat track position, seat belt buckle presence, hood/trunk latching and shift selector position.