A1104LUA-T

Allegro MicroSystems
250-A1104LUA-T
A1104LUA-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL-EFFECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.397

Stock:
14.397
Can Dispatch Immediately
On Order:
5.125
Expected 4/13/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
1,03 € 5,15 €
0,92 € 9,20 €
0,877 € 43,85 €
0,839 € 83,90 €
0,763 € 381,50 €
0,753 € 753,00 €
0,751 € 1.502,00 €
0,676 € 2.704,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
4.1 mA
25 mA
70 G to 350 G
50 G to 330 G
3.8 V to 24 V
- 40 C
+ 150 C
Through Hole
SIP-3
A110X
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Output Type: NMOS
Output Voltage: 215 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Termination Style: Solder Pad
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.