A1101LLHLT-T

Allegro MicroSystems
250-A1101LLHLT-T
A1101LLHLT-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL EFFECT UNIPOLAR SWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.695

Stock:
21.695 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,36 € 6,80 €
1,22 € 12,20 €
1,16 € 58,00 €
1,13 € 565,00 €
1,12 € 1.120,00 €
0,98 € 1.960,00 €
Full Reel (Order in multiples of 3000)
0,948 € 2.844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
4.1 mA
25 mA
50 G to 160 G
10 G to 130 G
3.8 V to 24 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
A110X
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Output Type: NMOS
Output Voltage: 215 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Termination Style: Solder Pad
With Switch: With Switch
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99