DK-E1C

Alif Semiconductor
85-DK-E1C
DK-E1C

Mfr.:

Description:
Development Boards & Kits - ARM Platform that brings out all signals on the E1C MCU. MCU has a Cortex M55 CPU core with Helium-M Vector Extension, Ethos-U55 neural network processor core, 2MB of SRAM and 1.9MB of NVM, off-chip OSPI flash and PSRAM memory devices (64MB and 32MB).

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 5/21/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,26 € 133,26 €

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
Brand: Alif Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 32
Subcategory: Development Tools
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

Ensemble® E1C DevKit & StartKit

Alif Semiconductor Ensemble® E1C DevKit and StartKit enable the evaluation of the Ensemble E1C MCUs. The E1C MCU on the board features an Arm® Cortex®-M55 CPU core with the Helium-M Vector Extension, operating at 160MHz. The MCU provides an Ethos-U55 neural network processor core with 128 MACs per cycle, 2MB of SRAM, and 1.9MB of NVM. Off-chip OSPI flash and PSRAM memory devices (64MB and 32MB, respectively), and a variety of digital/analog interfaces are also included.