NL-SW-LTE-TG1WWG

Airgain
425-NL-SW-LTE-TG1WWG
NL-SW-LTE-TG1WWG

Mfr.:

Description:
Modems Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS, Skywire form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,17 € 54,17 €
52,85 € 5.285,00 €

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Embedded Cellular Modems
UART, USB
3.4 V
4.2 V
- 40 C
+ 85 C
29 mm x 33.6 mm x 6.63 mm
Tray
Brand: Airgain
Product Type: Modems
Series: NimbeLink
Factory Pack Quantity: 336
Subcategory: Ethernet & Communication Modules
Tradename: Skywire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NL-SW-LTE-TG1WWG NimbeLink LTE-M/NB-IoT Modem

Airgain NL-SW-LTE-TG1WWG NimbeLink Global LTE-M/NB-IoT Embedded Modem offers LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G. The modem includes an integrated GPS/GNSS radio and is purpose-designed for IoT applications, particularly those requiring location-based functionality. NL-SW-LTE-TG1WWG e has full FCC and carrier end-device certifications that save months of testing. The Airgain NL-SW-LTE-TG1WWG LTE-M/NB-IoT modem is compatible with a range of Skywire development kits and microprocessor shields that helps to accelerate product development and prototyping. Low power requirements make the modem ideal for battery-operated, mobile, or off-grid applications.