AP-GL5G-C4-BL-10

Airgain
425-AP-GL5G-C4-BL-10
AP-GL5G-C4-BL-10

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,70 € 108,70 €

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Windshield Mount Antenna
5G, LTE
35 dBi
2:1
- 40 C
+ 85 C
Adhesive
SMA
142 mm
140 mm
16.8 mm
LMR195
Brand: Airgain
Cable Length: 10 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 600 MHz to 6 GHz
Polarisation: RCHP
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ULTRAMAX™ GLASS 5G Antennas

Airgain ULTRAMAX™ GLASS 5G Antennas offer up to 5-in-1 high-performance windshield mount antennas with LTE and 5G connectivity for fleet and public safety vehicles and assets. These 5G antennas are available in black and utilize the powerful MIMO technology. The ULTRAMAX™ GLASS 5G antennas include up to 4 x LTE/5G (600MHz to 6GHz) elements, up to four Wi-Fi® 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements, and an optional GNSS element. These antennas can be mounted on either the windshield or the dashboard and connect to virtually any vehicular router or modem.