WTA26SACJMM

AirBorn
479-WTA26SACJMM
WTA26SACJMM

Mfr.:

Description:
Rectangular Mil Spec Connectors 2Row Strght Cbl TH Conn woMntErs Rcpt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,00 € 49,00 €
2 Quote

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
26 Position
2 Row
Solder Cup
Panel
Socket (Female)
W-Series
Straight
Brand: AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: W-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors

AirBorn WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors are MIL Spec devices featuring two rows and through hole termination. These straight angle, 2.54mm pitch connectors offer 10 or 70 positions.