VRF-06-30-50-05-N1

Molex / AirBorn
479-VRF06305005N1
VRF-06-30-50-05-N1

Mfr.:

Description:
Rectangular Mil Spec Connectors verSI Series Rectangular Receptacle, 0.050" (1.27mm) Pitch, Metal Body, Vertical, Through Hole, 0.156" Tail Length, with Fixed Jacknuts (0.125-0.250" board thickness), 30 Columns, 6 Rows, 180 Circuits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,19 € 2.001,90 €
193,01 € 4.825,25 €
191,56 € 9.578,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Receptacles
180 Position
6 Row
Through Hole
Board Mount
Socket (Female)
Gold
MIL-DTL-83513
AirBorn verSI
Straight
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2 A
Housing Material: Aluminum Alloy
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99