TMP-PSAN12-005ASC00A

AirBorn
479-TMPPSAN12005ASC
TMP-PSAN12-005ASC00A

Mfr.:

Description:
Circular MIL Spec Connector Trimate Plug, Push-Pull, IST, 5-socket, Key A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,02 € 363,02 €
334,77 € 3.347,70 €
330,33 € 8.258,25 €

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Circular MIL Spec Connector
RoHS:  
5 Position
Pin (Male)
12-05
Connectors
12
Push-Pull
MIL-DTL-38999
Crimp
Cable
13 A
Gold
Copper
TriMate
Brand: AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Tin/Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99