TMP-BSAN12-018APC00C

AirBorn
479-TMPBSAN12018APC1
TMP-BSAN12-018APC00C

Mfr.:

Description:
Circular MIL Spec Connector TriMate Break-Away Circular Plug with Integrated Shield Termination, Key C, Shell Size 12, 18 Pin Contacts, Crimp Removable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,40 € 2.744,00 €
264,56 € 6.614,00 €

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Circular MIL Spec Connector
18 Position
Pin (Male)
12-18
Connectors
12
Breakaway
MIL-DTL-38999
Crimp
Cable
5 A, 7.5 A
Gold
Copper
TriMate
Brand: AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Tin/Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

FEATURED PRODUCTS
AIRBORN