SSR2-D004BA-U31-RP

Molex / AirBorn
479-SSR2D004BAU31RP
SSR2-D004BA-U31-RP

Mfr.:

Description:
Standard Circular Connector Panel-Mount Circular Receptacle

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
D
Cable
Through Hole
Gold
Polyether Ether Ketone (PEEK)
21.9 mm
IP69X
Brand: Molex / AirBorn
Contact Material: Copper Alloy
Current Rating: 14 A
Housing Material: Aluminum
Length: 20.5 mm
Mating Cycles: 5000 Cycles
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Ruthenium
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 16 x 1
Tradename: AirBorn
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

360 Circular Connectors

AirBorn / Molex Series 360 Circular Connectors are a highly rugged and reliable solution designed for military and security technologies. AirBorn Series 360 IP68/IP69 connectors are lightweight, watertight, easy to clean, and offer excellent EMI shielding in a compact housing that is smaller and lighter than D38999. The Push/Pull locking or Quick-DeMate functionality makes AirBorn / Molex Series 360 ideal for next-generation soldier communication systems, radars, avionics, embedded computers, and more.