RM252-020-322-2900

AirBorn
479-RM252-0203222900
RM252-020-322-2900

Mfr.:

Description:
Rectangular Mil Spec Connectors CONNECTOR, R SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,45 € 63,45 €
56,55 € 565,50 €
44,08 € 1.102,00 €
43,91 € 4.391,00 €

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular Mil Spec Connectors
RoHS: N
Connectors
20 Position
2 Row
Solder
PCB Mount
Pin (Male)
Tin Lead
MIL-DTL-55302
R-Series
Right Angle
Brand: AirBorn
Contact Material: Copper
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.9 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: R-Series
Voltage Rating: 83 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99