RC422-052-261-4500

AirBorn
479-RC4220522614500
RC422-052-261-4500

Mfr.:

Description:
Board to Board & Mezzanine Connectors RC Series Rectangular Board Mount Connector, Stackable, 0.075"/1.91mm Pitch, Plastic Body, Full Profile, Socket Contact, 1.00" Guide Length, 0.900" Press-Fit Tail Length, 4 Rows, 13 Columns, 52 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,36 € 1.743,60 €
168,11 € 4.202,75 €
166,85 € 8.342,50 €

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
26 Position
1.91 mm (0.075 in)
4 Row
Press Fit
Straight
3 A
250 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
RC
Brand: AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Resistance: 5 GOhms
Mounting Style: Board Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: RC Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99