MP-221-009-253-2200

Molex / AirBorn
479-MP22192532200
MP-221-009-253-2200

Mfr.:

Description:
D-Sub Mil Spec Connectors M Series, Micro-D Low-Profile Cable Mount Receptacle, 0.050" (1.27mm) Pitch, Vertical, Through Hole, Plastic Shell, 1.000" Tail Length, Gold Termination Plating, Fixed Jacknuts, 9 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/8/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,98 € 125,98 €
102,61 € 1.026,10 €
101,77 € 10.177,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Receptacles
Female
9 Position
2 Row
Through Hole
Straight
Gold
Cable
AirBorn M Series
Brand: Molex / AirBorn
Contact Material: Brass
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Polyphenylene Sulfide
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.