MD009RSM345

AirBorn
479-MD009RSM345
MD009RSM345

Mfr.:

Description:
D-Sub Tools & Hardware Microminiature Series .050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,73 € 1.247,30 €
119,94 € 2.998,50 €
115,93 € 5.796,50 €
109,53 € 10.953,00 €

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: D-Sub Tools & Hardware
RoHS: N
Accessories
Rugged Metal Dust Cover
Shell Size 9 Microminiature Connector
Brand: AirBorn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Female
Length: 0.775 in
Product Type: D-Sub Tools & Hardware
Series: M-Series
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 2-56
Tradename: M-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99