M55302/56B36

AirBorn
479-M55302/56B36
M55302/56B36

Mfr.:

Description:
Rectangular Mil Spec Connectors W-Series 0.100

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Plugs
36 Position
2 Row
Solder
Free Hanging
Pin (Male)
Gold
MIL-DTL-55302
W-Series
Straight
Brand: AirBorn
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: W-Series
Wire Gauge - AWG: 22 AWG
Part # Aliases: WTA36PD9JL
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors

AirBorn WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors are MIL Spec devices featuring two rows and through hole termination. These straight angle, 2.54mm pitch connectors offer 10 or 70 positions.