IW-2R0-24-SSC-JTA

AirBorn
479-IW2R024SSCJTA
IW-2R0-24-SSC-JTA

Mfr.:

Description:
Power to the Board 12x12 Position Receptacle, PCB Connector, Vertical Solder Cup without Mounting, Turning Jackset

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,63 € 44,63 €
10 Quote

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
5 A
24 Position
Cable
Solder Cup
2.54 mm
iW-Series
Brand: AirBorn
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: White
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Receptacles
Row Spacing: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

iW Series Connectors

AirBorn iW Series Connectors are 2-row high-reliability connectors with a 2.54mm (0.100") pitch. These connectors are available with 10 to 30 contacts and rated up to 5A per contact, which makes them versatile for either signal or power applications. The iW series connectors withstand extreme temperatures of -65°C to 125°C temperature range. These power-to-board connectors come in board mount, solder cup cable connectors, and crimp-removable cable connectors.

iSeries Connectors

AirBorn iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.