IW-2P1-14-PCR-J

AirBorn
479-IW2P114PCRJ
IW-2P1-14-PCR-J

Mfr.:

Description:
Power to the Board 7x7 Position Plug, Crimp Removable Contact Connector with Mounting, 22-26 Gauge Pins, Fixed Jackset

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,84 € 46,84 €
10 Quote

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
5 A
14 Position
Cable Mount
Crimp
2.54 mm
iW-Series
Brand: AirBorn
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: White
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Plugs
Row Spacing: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

iW Series Connectors

AirBorn iW Series Connectors are 2-row high-reliability connectors with a 2.54mm (0.100") pitch. These connectors are available with 10 to 30 contacts and rated up to 5A per contact, which makes them versatile for either signal or power applications. The iW series connectors withstand extreme temperatures of -65°C to 125°C temperature range. These power-to-board connectors come in board mount, solder cup cable connectors, and crimp-removable cable connectors.

iSeries Connectors

AirBorn iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.