AFERO-DB-02

461-AFERO-DB-02
AFERO-DB-02

Mfr.:

Description:
Daughter Cards & OEM Boards Afero Development Board 02 - Plinto

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 19,11 €

Product Attribute Attribute Value Select Attribute
Afero
Product Category: Daughter Cards & OEM Boards
RoHS:  
Shields
Arduino Board
Brand: Afero
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Afero modulo shield for Arduino
Dimensions: 2.7 in x 2.1 in x 0.75 in
Interface Type: SPI, UART
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 2.1 V to 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: AFERO-BL24-01
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99