ZZ-PROG1-USB

Advantech
600-ZZ-PROG1-USB
ZZ-PROG1-USB

Mfr.:

Description:
Programmers - Universal & Memory Based Zlinx Programming Cable

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programming Kits
Zlink Wireless IO
48 V
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Zlink Wireless IO
Interface Type: USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517610000
USHTS:
8517610000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH