ZZ-4AO

Advantech
600-ZZ-4AO
ZZ-4AO

Mfr.:

Description:
RF Modules ZLINX IO, 4AO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: RF Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
RF Wireless
2.4 GHz
100 mW
0 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Zlinx I/O expansion module, 4 passive source analog outputs, requires isolated external power supply
Operating Supply Voltage: 0 V to 48 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CNHTS:
8542319090
CAHTS:
8517610000
USHTS:
8517610000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH