ZP24D-ANT1

Advantech
600-ZP24D-ANT1
ZP24D-ANT1

Mfr.:

Description:
Antennas ZLINX RADIO MODEM SPARE ANTENNA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,80 € 28,80 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
WiFi
Whip
Tilt/Swivel
2.1 dBi
1 Band
Panel Mount
Connector
RP-SMA Male
Industrial Radio Modem
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8517610000
USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH