XR2F001021

Advantech
600-XR2F001021
XR2F001021

Mfr.:

Description:
Routers XR5i v2F ETH SL set

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ARM
10 Mb/s, 100 Mb/s
2 Ethernet, 1 USB
Serial
9 V
36 V
- 40 C
+ 75 C
42 mm x 87 mm x 113 mm
16 MB
IP30
DDR
2.5 W
128 kB, 64 MB
With Security
Brand: Advantech
Product Type: Routers
Series: XR5i v2F
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 708,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: