XMT-F190SX350PI-C0

Advantech
923-XMTF190SX350PIC0
XMT-F190SX350PI-C0

Mfr.:

Description:
Display Modules 19" 350NIT 1280X1024 P-CAP TOUCH MONITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
619,37 € 619,37 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Capacitive
19 in
1280 x 1024
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0