WOP-315K-NAE

Advantech
923-WOP-315K-NAE
WOP-315K-NAE

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.285,70 € 1.285,70 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Industrial HMI
Resistive
ARM9
Cortex-A35
FHD LCD
8 GB
512 MB
24 VDC
RS-232, RS-422, RS-485, USB
1920 x 1080
15.6 in
0 C
+ 50 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR3L
Power Consumption: 20 W
Product Type: Panel PCs
Series: WOP-300K Series
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: WOP-300K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

WOP-300K Operator Panels

Advantech WOP-300K Operator Panels offer a comprehensive IoT total solution with edge controllers for different applications. These panels deliver seamless Industry 4.0 transformation through integrated edge computing, cloud connectivity, and real-time data analytics across diverse manufacturing environments. The WOP-300K panels are bundled with the HMINavi Designer programming software to enable predictive maintenance, quality assurance, and batch traceability through advanced visualization and data integration. These panels feature a RISC Arm® Cortex®-A35 800MHz 64‑bit CPU, 8GB of storage, and 512MB of DDR3L working memory. The WOP-300K operator panels support robust dual Ethernet ports with optional Wi-Fi®/LTE. They also provide powerful connectivity drivers that support more than 500 industrial equipment brands. These panels ensure universal IoT compatibility and seamless digital transformation across manufacturing, semiconductor, and general edge machine applications.