WOP-215K-NAE

Advantech
923-WOP-215K-NAE
WOP-215K-NAE

Mfr.:

Description:
HMI Displays & Panel PCs 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.028,56 € 1.028,56 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Operator Panel
Resistive
RISC
XGA TFT LCD
64 MB
24 V
RS-232, RS-422, RS-485, USB
1024 x 768
15 in
- 10 C
+ 60 C
399.1 mm x 297.6 mm x 57.3 mm
Brand: Advantech
On-Board Storage Size: 128 MB
On-Board Storage Type: NAND Flash
Power Consumption: 10 W
Processor Series: ARM9
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WOP-200K Series WQVGA Operator Panels

WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.