WOP-210K-NAE

Advantech
923-WOP-210K-NAE
WOP-210K-NAE

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" WSVGA, 64MB, 128MB(NAND),Serialx3,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 6/16/2026
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
715,52 € 715,52 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Operator Panel
Resistive
RISC
WSVGA TFT LCD
64 MB
24 V
RS-232, RS-422, RS-485, USB
1024 x 600
10.1 in
- 10 C
+ 60 C
270.1 mm x 212.1 mm x 43.4 mm
Brand: Advantech
On-Board Storage Size: 128 MB
On-Board Storage Type: NAND Flash
Power Consumption: 20 W
Processor Series: ARM9
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WOP-200K Series WQVGA Operator Panels

WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.