WOP-208K-NAE

Advantech
923-WOP-208K-NAE
WOP-208K-NAE

Mfr.:

Description:
HMI Displays & Panel PCs 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
610,43 € 610,43 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Operator Panel
Resistive
RISC
SVGA TFT LCD
64 MB
24 V
RS-232, RS-422, RS-485, USB
800 x 600
8 in
- 10 C
+ 60 C
233 mm x 176 mm x 43.3 mm
Brand: Advantech
On-Board Storage Size: 128 MB
On-Board Storage Type: NAND Flash
Power Consumption: 20 W
Processor Series: ARM9
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WOP-200K Series WQVGA Operator Panels

WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.