WLNG-ET-DP551

Advantech
600-WLNG-ET-DP551
WLNG-ET-DP551

Mfr.:

Description:
Routers WIRELESS ETH ROUTER 802.11 B/G ROUTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
11 Mb/s, 54 Mb/s
Ethernet
3.3 V
3.3 V
- 20 C
+ 85 C
Brand: Advantech
Dimensions: 40 mm x 29.6 mm x 2.5 mm
Product Type: Routers
Security: AES, TKIP, WEP, WPA
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
B&B Electronics has discontinued manufacture of series WLRG and
WLNG. Supplier is recommending as an alternate, the WLNN series.
This is not a direct replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-2

Compliance Codes
TARIC:
8534001900
CNHTS:
8543709990
USHTS:
8534000070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quatech Airborne™ Enterprise Class External Wireless Device Servers and Ethernet Bridges

The Quatech Airborne™ Enterprise Class External Wireless Device Server and Wireless Ethernet Bridge are part of the Airborne family of fully integrated 802.11b/g wireless LAN bridge and device server products designed specifically to provide wireless LAN and Internet connectivity to industrial, scientific, medical, and automotive applications.The Quatech Airborne Wireless Device Server creates a connection between an 802.11b/g wireless LAN and a device with a serial port. This wireless device server transparently conveys data between the device with RS-232, RS-422, or RS-485 interface and a wireless LAN, enabling remote device monitoring and management via the LAN or Internet. The Quatech Airborne Ethernet Bridge creates a connection between an 802.11b/g wireless LAN and a device with a standard Ethernet port. The bridge transparently conveys data between a device with a 10/100 Ethernet interface and a wireless LAN without drivers or complicated addressing schemes.