WISE-DB1500-0IA1E

Advantech
923-WISEDB15000IA1E
WISE-DB1500-0IA1E

Mfr.:

Description:
WiFi Development Tools - 802.11 WISE-DB1500 Development Board with TI Temp/Humidity sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,32 € 69,32 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
M2.COM
5 V
WiFi
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 100 mm x 72 mm
Interface Type: GPIO, I2C, I2S, Serial, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: WiFi Development Tools
Series: WISE-1520
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0