WISE-6610-N500-A

Advantech
923-WISE-6610-N500-A
WISE-6610-N500-A

Mfr.:

Description:
Gateways LoRaWAN Gateway 500 nodes with 915 Mhz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LoRaWAN Gateways
915 MHz
10 Mb/s, 100 Mb/s
1 Ethernet
Ethernet
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 125.4 mm x 83 mm x 37.5 mm
IP Rating: IP30
Power Consumption: 6.6 mW
Product Type: Gateways
Security: With Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.