WISE-6610-E500-A

Advantech
923-WISE-6610-E500-A
WISE-6610-E500-A

Mfr.:

Description:
Gateways LoRaWAN Gateway 500 nodes with 868 Mhz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LoRaWAN Gateways
868 MHz, 915 MHz
10 Mb/s, 100 Mb/s
1 Port
Serial
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 150 mm x 37.5 mm x 83 mm
IP Rating: IP30
Power Consumption: 3.1 mW
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.