WISE-4671-UA

Advantech
923-WISE-4671-UA
WISE-4671-UA

Mfr.:

Description:
Mobile Modules Outdoor Cat. NB1/Cat. M1 Wireless Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,92 € 346,92 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Mobile Modules
USB
10 V
50 V
0 C
+ 60 C
M12
82 mm x 122 mm x 49 mm
Brand: Advantech
Mounting Style: DIN Rail
Product: Cellular Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: Wireless I/O Module
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH