WISE-4610-S672NA

Advantech
923-WISE-4610-S672NA
WISE-4610-S672NA

Mfr.:

Description:
Sub-GHz Modules Outdoor LoRa IoT WSN with 6DI & 2COM -Must pair with WISE-S6xx I/O module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
902 MHz to 928 MHz
18 dBm
USB
10 V
50 V
0 C
+ 60 C
External
122 mm x 82 mm x 49 mm
LoRa/LoRaWAN
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 10 V to 50 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C