WISE-4250-A

Advantech
923-WISE-4250-A
WISE-4250-A

Mfr.:

Description:
I/O Modules Industrial WiFi, 2.4/5GHz Dual-band, I/O module (WPA3/TLS1.3 security, MQTT, Modbus/TCP, Data logger, Watchdog, Peer-to-Peer (P2P))

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,16 € 145,16 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Wireless Remote I/O Modules
10 VDC to 50 VDC
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-4250 Wireless IoT I/O & Sensor Modules

Advantech WISE-4250 Wireless IoT I/O and Sensor Modules are wireless Internet of Things (IoT) solutions for industrial applications. These modules are compatible with various I/O and sensors and integrate data acquisition, processing, and publishing functions. The Advantech WISE-4250 series supports real-time peer-to-peer (P2P) communication between devices, enabling edge intelligence without a central controller. A watchdog timer and smart roaming ensure stable device operation in any environment. The WISE-4250 devices also prioritize data security, with a data logger, data recovery function, WPA3/TLS 1.3 encryption, and IP whitelisting to prevent data loss and unauthorized access. The modules support MQTT, Modbus, and RESTful APIs, allowing users to publish data to various cloud platforms for data-driven decision-making.