WISE-2834-CA

Advantech
923-WISE-2834-CA
WISE-2834-CA

Mfr.:

Description:
Gateways intelligent RFID Gateway (CN/JP/US)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
920.625 MHz to 924.375 MHz, 916.8 MHz to 920.4 MHz, 902.75 MHz to 927.25 MHz
1 x RJ45, 1 x RS-485, 1 x PCIe
Ethernet, Serial
10 V
30 V
- 25 C
+ 50 C
Brand: Advantech
Dimensions: 190 mm x 120 mm x 30.2 mm
Flash: 512 MB
Memory Type: DDR3L
Power Consumption: 15 W
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.