WISE-1530ITB-SDA10

Advantech
923-WISE1530ITBSDA10
WISE-1530ITB-SDA10

Mfr.:

Description:
Multiprotocol Modules WISE-1530 M2COM WIFI/BLE module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,29 € 43,29 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.4 GHz to 2.484 GHz, 2.4 GHz to 2.4835 GHz
14 dBm
GPIO, I2C, I2S, SPI, UART
3.3 V
3.3 V
- 20 C
+ 70 C
22 mm x 30 mm
BLE
802.11 b/g/n
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 65 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C