VUE-2238-FD35MX-N4

Advantech
923-VUE-2238FD35MXN4
VUE-2238-FD35MX-N4

Mfr.:

Description:
Display Modules Advantech 238" FHD Panel Mount, EU+TW+U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
645,78 € 645,78 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
LCD Displays
1920 x 1080
USB
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Vue Touch Panel Displays

Advantech Vue Touch Panel Displays are a line of touch displays explicitly created for industrial applications. The Vue Displays simplify integrating industrial applications, touch functionality, and robust, industrial-grade features. In addition, the Vue Touch Panel Displays also enable remote monitoring and management via a centralized platform and facilitate predictive maintenance and efficient troubleshooting. Overall the devices minimize IoT device downtime. Advantech understands the requirements of varied applications, and has designed the following touch displays to help users choose one that fits unique requirements.