VESR902D

Advantech
923-VESR902D
VESR902D

Mfr.:

Description:
Servers SERIAL SERVER VLINX 4 PORT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 120 mm x 80 mm x 29 mm
Product Type: Servers
Subcategory: Ethernet & Communication Modules
Part # Aliases: BB-VESR902D
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
84718002
ECCN:
5A991.c.3