VEGA-6301E5-3EAE

Advantech
923-VEGA-6301E5-3EAE
VEGA-6301E5-3EAE

Mfr.:

Description:
Video Modules VEGA-6301 w/ Skylake i5-6440EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.941,58 € 6.941,58 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Video Encoder Cards
4K, H.265
3840 x 2160
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 214 mm x 42.8 mm x 289.7 mm
Installed RAM: 8 GB
Interface Type: Audio, Ethernet, HDMI, SDI, USB
Memory Type: DDR3
Number of Channels: 4 Channel
Number of frames per second: 60 fps
Operating Supply Voltage: 12 V
Processor Type: Core i5-6440EQ
Series: VEGA-6301
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH