VEGA-3318-A0T0

Advantech
923-VEGA-3318-A0T0
VEGA-3318-A0T0

Mfr.:

Description:
Video Modules 8-ch 4K HEVC/AVC/MPEG-2 Encoding,Decoding & Transcoding Accelerator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Encoding/Decoding/Transcoding Cards
4K, H.264, H.265, MPEG2
3840 x 2160
Brand: Advantech
Dimensions: 266.7 mm x 111.15 mm
Form Factor: Full Length, Full Height PCIe
Interface Type: Audio, PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Number of Channels: 8 Channel
Number of frames per second: 60 fps
Series: VEGA-3318
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH