VEGA-3311-S0M0

Advantech
923-VEGA-3311-S0M0
VEGA-3311-S0M0

Mfr.:

Description:
Video Modules VEGA-3311 w/ SDIx4 + Tri sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.096,65 € 3.096,65 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Video Encoder & Decoder Cards
4K, H.264, H.265, MPEG2
3840 x 2160
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 167.65 mm x 111.15 mm
Form Factor: Half Length, Full Height PCIe
Interface Type: Ethernet, PCIe, SD
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Series: VEGA-3311
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH