UTC-542FMP-ATB0E

Advantech
923-UTC-542FMP-ATB0E
UTC-542FMP-ATB0E

Mfr.:

Description:
HMI Displays & Panel PCs 42.5" Mirror PCT.T/S with core i5 6300U,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless All-in-One
Capacitive
Intel
Core i5
TFT LCD
2.4 GHz
16 GB
4 GB
3 MB
100 VAC to 240 VAC
Ethernet, HDMI, Serial, USB
1920 x 1080
42.5 in
0 C
+ 40 C
1015.9 mm x 604.2 mm x 62.5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: i5-6300U
Product Type: Panel PCs
Series: UTC-542
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150