UTC-515G-PE

Advantech
923-UTC-515G-PE
UTC-515G-PE

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" PCT.T/S with Pentium N4200, 4GB RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless All-in-One
Capacitive
Intel
Pentium
TFT LCD
1.1 GHz
8 GB
4 GB
2 MB
12 V
Audio, Ethernet, HDMI, Serial, USB
1366 x 768
15.6 in
0 C
+ 40 C
389.81 mm x 240.12 mm x 45.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR3L
Power Consumption: 40 W
Processor Series: N4200
Product Type: Panel PCs
Series: UTC-515
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.